10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402X5R100-106MNP

DigiKey Part Number
2679-C0402X5R100-106MNPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X5R100-106MNP
Description
CAP CER 10UF 10V X5R 0402
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R100-106MNP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±20%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate ₩279,300 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.