
6289-SB | |
|---|---|
DigiKey Part Number | 5555-6289-SB-ND |
Manufacturer | |
Manufacturer Product Number | 6289-SB |
Description | FOOTSWITCH SINGLE POLE TWO PEDAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | General Purpose | |
Type | Switch | |
Cable Length | 6.56' (2.00m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 250VAC, 24VAC/DC | |
Lamp Wattage | - | |
Current Rating (Amps) | 3A | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩479,462.00000 | ₩479,462 |
| 10 | ₩400,527.30000 | ₩4,005,273 |
| 30 | ₩371,688.46667 | ₩11,150,654 |
