
UC1526AJ/80516 | |
|---|---|
DigiKey Part Number | 2156-UC1526AJ/80516-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC1526AJ/80516 |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 18-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 35V |
Manufacturer Unitrode | Frequency - Switching 1Hz ~ 600kHz |
Packaging Bulk | Duty Cycle (Max) 49% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up/Step-Down | Control Features Enable, Frequency Control, Reset, Soft Start |
Output Configuration Positive and Negative | Operating Temperature -55°C ~ 125°C (TA) |
Topology Boost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 18-CDIP (0.300", 7.62mm) |
Output Phases 1 | Supplier Device Package 18-CDIP |

