
AP1501-ADJ | |
|---|---|
DigiKey Part Number | 4518-AP1501-ADJTR-ND - Tape & Reel (TR) 4518-AP1501-ADJCT-ND - Cut Tape (CT) 4518-AP1501-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-ADJ |
Description | IC REG BUCK ADJ 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,896.00000 | ₩1,896 |
| 5 | ₩1,831.60000 | ₩9,158 |
| 10 | ₩1,802.50000 | ₩18,025 |
| 25 | ₩1,763.64000 | ₩44,091 |
| 50 | ₩1,735.18000 | ₩86,759 |
| 100 | ₩1,707.06000 | ₩170,706 |
| 250 | ₩1,670.61200 | ₩417,653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,643.49000 | ₩821,745 |
| 1,000 | ₩1,616.75200 | ₩1,616,752 |
| 1,500 | ₩1,601.30600 | ₩2,401,959 |
| 2,500 | ₩1,582.03880 | ₩3,955,097 |
| 3,500 | ₩1,569.45743 | ₩5,493,101 |
| 5,000 | ₩1,556.22980 | ₩7,781,149 |