
EZGO-DUAL-AC+ | |
|---|---|
DigiKey Part Number | 2303-EZGO-DUAL-AC+-ND |
Manufacturer | |
Manufacturer Product Number | EZGO-DUAL-AC+ |
Description | NO REPLACEMENT. 3 MILE 900MB 80 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.312GHz ~ 2.483GHz, 5.02GHz ~ 6.1GHz 802.11 a/b/g/n/ac 10/100/1000 Base-T Ethernet, RJ-45 900Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n/ac | |
Frequency | 2.312GHz ~ 2.483GHz, 5.02GHz ~ 6.1GHz | |
Applications | Wireless | |
Interface | 10/100/1000 Base-T Ethernet, RJ-45 | |
Sensitivity | -94dBm | |
Power - Output | 25dBm | |
Data Rate (Max) | 900Mbps | |
Features | Antenna Included | |
Voltage - Supply | 100V ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₩267,751.85000 | ₩5,355,037 |