20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-20.000MANV-T

DigiKey Part Number
887-AV-20.000MANV-TTR-ND - Tape & Reel (TR)
887-AV-20.000MANV-TCT-ND - Cut Tape (CT)
887-AV-20.000MANV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-20.000MANV-T
Description
3.2X2.5 GLASS SEAL MHZ QUARTZ XT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-200-8-33Q-JES-TRECS Inc.5,73650-ECS-200-8-33Q-JES-TRCT-ND₩1,361.00000Parametric Equivalent
ECS-200-8-33Q-RES-TRECS Inc.15,21750-ECS-200-8-33Q-RES-CT-ND₩933.00000Parametric Equivalent
In-Stock: 2,929
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,192.00000₩1,192
10₩1,030.40000₩10,304
25₩974.16000₩24,354
50₩934.10000₩46,705
100₩895.42000₩89,542
250₩846.71200₩211,678
500₩811.70200₩405,851
1,000₩778.11300₩778,113
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩727.74967₩2,183,249
6,000₩697.68833₩4,186,130
9,000₩680.68967₩6,126,207
15,000₩659.87693₩9,898,154
21,000₩646.52662₩13,577,059
Manufacturers Standard Package