SMD to Plated Through Hole Board SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8100-SMT7

DigiKey Part Number
438-1016-ND
Manufacturer
Manufacturer Product Number
8100-SMT7
Description
ADAPTER BOARD SMT QFP100/128/144
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole Board SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
SOIC
Number of Positions
-
Pitch
-
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Size / Dimension
4.200" L x 4.200" W (106.68mm x 106.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩47,135.00000₩47,135
Manufacturers Standard Package