SMD to Plated Through Hole Board PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8100-SMT3

DigiKey Part Number
438-1031-ND
Manufacturer
Manufacturer Product Number
8100-SMT3
Description
ADAPTER BRD PLCC20/28/44/64/84
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole Board PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
PLCC
Number of Positions
-
Pitch
-
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩56,587.00000₩56,587
Manufacturers Standard Package