SMD to Plated Through Hole Board TSSOP 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8100-SMT10

DigiKey Part Number
438-1032-ND
Manufacturer
Manufacturer Product Number
8100-SMT10
Description
ADAPTER BOARD SMT TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole Board TSSOP 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
TSSOP
Number of Positions
-
Pitch
0.020" (0.50mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩45,143.00000₩45,143
Manufacturers Standard Package