
8100-SMT10-LF | |
|---|---|
DigiKey Part Number | 438-1058-ND |
Manufacturer | |
Manufacturer Product Number | 8100-SMT10-LF |
Description | ADAPTER BOARD SMT TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole Board TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | TSSOP | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩46,858.00000 | ₩46,858 |