
M15733/51-0002 | |
|---|---|
DigiKey Part Number | 410-1243-ND |
Manufacturer | |
Manufacturer Product Number | M15733/51-0002 |
Description | FILTER LC(PI) 0.022UF CUSTOM |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 10 A Axial, Eyelet - 1 Turret Lead |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Values C = 0.022µF |
Packaging Bulk | ESD Protection No |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Low Pass | Voltage - Rated 70V |
Filter Order 3rd | Mounting Type Custom |
Technology LC (Pi) | Package / Case Axial, Eyelet - 1 Turret Lead |
Number of Channels 1 | Size / Dimension 0.203" Dia x 0.390" L (5.16mm x 9.91mm) |
Attenuation Value 70dB @ 100MHz ~ 10GHz |