Image for EN11-VNM1BF15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN11-VNM1BF15

DigiKey Part Number
EN11-VNM1BF15-ND
Manufacturer
Manufacturer Product Number
EN11-VNM1BF15
Description
ENCODER MECH QUAD RGH ANG PC PIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 20 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
20
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
5,400₩1,775.55093₩9,587,975
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.