
EN11-HNM0AF20 | |
|---|---|
DigiKey Part Number | EN11-HNM0AF20-ND |
Manufacturer | |
Manufacturer Product Number | EN11-HNM0AF20 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EN11-HNM0AF20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,280 | ₩1,778.66326 | ₩9,391,342 |