43WR500KLFTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ₩28.62150
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₩21.95045
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,353
Unit Price: ₩32.50000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₩18.42886
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₩19.77885
Datasheet
500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43WR500KLFTR

DigiKey Part Number
987-1040-2-ND - Tape & Reel (TR)
987-1040-1-ND - Cut Tape (CT)
987-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
43WR500KLFTR
Description
TRIMMER 500K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
43WR500KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩8,494.00000₩8,494
10₩7,065.60000₩70,656
25₩6,561.24000₩164,031
50₩6,202.00000₩310,100
100₩5,861.00000₩586,100
250₩5,437.40000₩1,359,350
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩5,136.42800₩2,568,214
1,000₩4,851.51600₩4,851,516
1,500₩4,692.04133₩7,038,062
2,500₩4,498.42960₩11,246,074
3,500₩4,375.20571₩15,313,220
Manufacturers Standard Package