Image for 43WR30KLFTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43WR30KLFTR

DigiKey Part Number
43WR30KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
43WR30KLFTR
Description
TRIMMER 30KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
30 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.162" x 0.125" Face (4.12mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩4,944.18000₩2,472,090
Manufacturers Standard Package