43WR20KLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: ₩5,345.23000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 159
Unit Price: ₩6,069.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5,059
Unit Price: ₩6,069.00000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 2,971
Unit Price: ₩5,127.00000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₩3,693.82000
Datasheet
20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43WR20KLFTR

DigiKey Part Number
987-1036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
43WR20KLFTR
Description
TRIMMER 20KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
43WR20KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩4,800.08800₩9,600,176