
PDUMH20HVAT | |
|---|---|
DigiKey Part Number | PDUMH20HVAT-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20HVAT |
Description | PDU METERED ATS 200V-240V 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | IEC 320-C20 (2) | |
AC Outlets | 10 | |
Connector - AC Output | IEC 320-C13 (8), C19 (2) | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CE, NOM, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩913,657.00000 | ₩913,657 |









