
WDU9-500 | |
|---|---|
DigiKey Part Number | 237-2334-ND |
Manufacturer | |
Manufacturer Product Number | WDU9-500 |
Description | AC/DC WALL MOUNT ADAPTER 9V 4.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 4.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU9-500 Models |
Category | Current - Output (Max) 500mA |
Manufacturer Triad Magnetics | Power (Watts) 4.5 W |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm |
Voltage - Output 9V | Approval Agency cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩33,156.00000 | ₩33,156 |
| 5 | ₩30,490.20000 | ₩152,451 |
| 10 | ₩29,410.00000 | ₩294,100 |
| 25 | ₩28,038.16000 | ₩700,954 |
| 50 | ₩27,043.76000 | ₩1,352,188 |
| 100 | ₩26,415.14000 | ₩2,641,514 |

