
GDE25-4-B | |
|---|---|
DigiKey Part Number | GDE25-4-B-ND |
Manufacturer | |
Manufacturer Product Number | GDE25-4-B |
Description | TRANSF .650 OHM DUAL GATE DRIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5mH Gate Drive Pulse Transformer 1.5:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GDE25-4-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.5mH | |
ET (Volt-Time) | 840VµS | |
Turns Ratio - Primary:Secondary | 1.5:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.100" L x 1.040" W (27.94mm x 26.42mm) | |
Height - Seated (Max) | 1.200" (30.48mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩25,669.00000 | ₩25,669 |
| 10 | ₩23,123.10000 | ₩231,231 |