
M60X500H | |
|---|---|
DigiKey Part Number | 2254-M60X500H-ND |
Manufacturer | |
Manufacturer Product Number | M60X500H |
Description | INSERT YELLOW 0.38"DIA X 0.50" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.38" Dia x 0.50" H (9.5mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩826.00000 | ₩826 |
| 5 | ₩685.00000 | ₩3,425 |
| 10 | ₩636.00000 | ₩6,360 |
| 25 | ₩580.32000 | ₩14,508 |
| 50 | ₩542.72000 | ₩27,136 |
| 100 | ₩509.55000 | ₩50,955 |
| 250 | ₩471.11600 | ₩117,779 |
| 500 | ₩445.58400 | ₩222,792 |
| 1,000 | ₩422.72800 | ₩422,728 |