


TXLN 110-148 | |
|---|---|
DigiKey Part Number | 1951-TXLN110-148-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 110-148 |
Description | AC/DC CONVERTER 48V 110W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 110-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 375 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩99,768.00000 | ₩99,768 |
| 5 | ₩95,014.60000 | ₩475,073 |
| 10 | ₩93,040.80000 | ₩930,408 |
| 25 | ₩90,494.44000 | ₩2,262,361 |
| 50 | ₩88,614.28000 | ₩4,430,714 |
| 100 | ₩86,773.04000 | ₩8,677,304 |
