


TRA 3-0511 | |
|---|---|
DigiKey Part Number | 1951-2420-ND |
Manufacturer | |
Manufacturer Product Number | TRA 3-0511 |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRA 3-0511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩18,903.00000 | ₩18,903 |
| 5 | ₩18,199.20000 | ₩90,996 |
| 10 | ₩17,904.20000 | ₩179,042 |
| 30 | ₩17,446.56667 | ₩523,397 |
| 50 | ₩17,237.04000 | ₩861,852 |
| 100 | ₩16,956.89000 | ₩1,695,689 |
| 250 | ₩16,592.78800 | ₩4,148,197 |
| 500 | ₩16,322.27000 | ₩8,161,135 |