


TEN 3-4811WI | |
|---|---|
DigiKey Part Number | 1951-2166-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4811WI |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩34,826.00000 | ₩34,826 |
| 5 | ₩33,525.80000 | ₩167,629 |
| 10 | ₩32,982.20000 | ₩329,822 |
| 30 | ₩32,137.43333 | ₩964,123 |
| 50 | ₩31,751.32000 | ₩1,587,566 |
| 100 | ₩31,234.41000 | ₩3,123,441 |
| 250 | ₩30,562.99600 | ₩7,640,749 |
| 500 | ₩30,064.27800 | ₩15,032,139 |