


TEN 3-2423WIN | |
|---|---|
DigiKey Part Number | 1951-3000-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2423WIN |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2423WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩26,502.00000 | ₩26,502 |
| 5 | ₩25,522.80000 | ₩127,614 |
| 10 | ₩25,110.40000 | ₩251,104 |
| 30 | ₩24,466.90000 | ₩734,007 |
| 50 | ₩24,173.26000 | ₩1,208,663 |
| 100 | ₩23,779.90000 | ₩2,377,990 |
| 250 | ₩23,269.16400 | ₩5,817,291 |
| 500 | ₩22,889.52200 | ₩11,444,761 |