Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
E-gnition Hamburg team

TEN 3-2422WI

DigiKey Part Number
1951-2164-ND
Manufacturer
Manufacturer Product Number
TEN 3-2422WI
Description
DC DC CONVERTER +/-12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-2422WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 1,280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩38,703.00000₩38,703
5₩37,050.20000₩185,251
10₩35,397.60000₩353,976
30₩34,362.90000₩1,030,887
50₩34,084.90000₩1,704,245
100₩33,529.08000₩3,352,908
250₩31,968.95600₩7,992,239
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.