


TEN 3-1222 | |
|---|---|
DigiKey Part Number | 1951-2158-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-1222 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-1222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩31,228.00000 | ₩31,228 |
| 5 | ₩30,069.40000 | ₩150,347 |
| 10 | ₩29,583.00000 | ₩295,830 |
| 30 | ₩28,824.66667 | ₩864,740 |
| 50 | ₩28,478.74000 | ₩1,423,937 |
| 100 | ₩28,015.26000 | ₩2,801,526 |
| 250 | ₩27,413.22400 | ₩6,853,306 |
| 500 | ₩26,965.75000 | ₩13,482,875 |