


TEN 3-0511N | |
|---|---|
DigiKey Part Number | TEN3-0511N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-0511N |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-0511N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩22,610.00000 | ₩22,610 |
| 5 | ₩21,766.80000 | ₩108,834 |
| 10 | ₩21,414.70000 | ₩214,147 |
| 30 | ₩20,866.40000 | ₩625,992 |
| 50 | ₩20,616.20000 | ₩1,030,810 |
| 100 | ₩20,280.75000 | ₩2,028,075 |
| 250 | ₩19,845.16800 | ₩4,961,292 |
| 500 | ₩19,521.52400 | ₩9,760,762 |