TTC009,F(M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1,969
Unit Price: ₩1,483.00000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 3 A 150MHz 2 W Through Hole TO-220NIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC009,F(M

DigiKey Part Number
TTC009F(M-ND
Manufacturer
Manufacturer Product Number
TTC009,F(M
Description
TRANS NPN 80V 3A TO-220NIS
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 3 A 150MHz 2 W Through Hole TO-220NIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220NIS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable