ARM® Cortex®-M0 TX00 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPM067FWQG(EL,Z)

DigiKey Part Number
TMPM067FWQG(ELZ)TR-ND - Tape & Reel (TR)
TMPM067FWQG(ELZ)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMPM067FWQG(EL,Z)
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 TX00 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMPM067FWQG(EL,Z) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, SIO, SPI, UART/USART, USB
Package / Case
48-VFQFN Exposed Pad
Peripherals
DMA, LVD, POR, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,947
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩5,809.00000₩5,809
10₩4,838.70000₩48,387
25₩4,488.56000₩112,214
100₩4,034.20000₩403,420
250₩3,789.71200₩947,428
500₩3,634.08000₩1,817,040
1,000₩3,501.85400₩3,501,854
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩3,766.96300₩7,533,926
Manufacturers Standard Package