


TLP5754H(LF4,E | |
|---|---|
DigiKey Part Number | 264-TLP5754H(LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5754H(LF4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,287.00000 | ₩3,287 |
| 10 | ₩2,363.50000 | ₩23,635 |
| 125 | ₩1,765.94400 | ₩220,743 |
| 500 | ₩1,559.89600 | ₩779,948 |
| 1,000 | ₩1,479.68000 | ₩1,479,680 |
| 2,000 | ₩1,411.72450 | ₩2,823,449 |
| 5,000 | ₩1,337.63880 | ₩6,688,194 |
| 10,000 | ₩1,291.53790 | ₩12,915,379 |