


TLP5754H(D4LF4,E | |
|---|---|
DigiKey Part Number | 264-TLP5754H(D4LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5754H(D4LF4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,287.00000 | ₩3,287 |
| 10 | ₩2,363.50000 | ₩23,635 |
| 125 | ₩1,765.94400 | ₩220,743 |
| 500 | ₩1,559.89600 | ₩779,948 |
| 1,000 | ₩1,479.68000 | ₩1,479,680 |
| 2,000 | ₩1,411.72450 | ₩2,823,449 |
| 5,000 | ₩1,337.63880 | ₩6,688,194 |
| 10,000 | ₩1,291.53790 | ₩12,915,379 |