


TLP5754(TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5754(TP4,ETR-ND - Tape & Reel (TR) 264-TLP5754(TP4,ECT-ND - Cut Tape (CT) 264-TLP5754(TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5754(TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,342.00000 | ₩4,342 |
| 10 | ₩3,152.40000 | ₩31,524 |
| 100 | ₩2,441.34000 | ₩244,134 |
| 500 | ₩2,128.42600 | ₩1,064,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩1,974.26200 | ₩2,961,393 |
| 3,000 | ₩1,895.99733 | ₩5,687,992 |
| 4,500 | ₩1,855.93267 | ₩8,351,697 |
| 7,500 | ₩1,810.74333 | ₩13,580,575 |