


TLP5754(D4-TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5754(D4-TP4,ETR-ND - Tape & Reel (TR) 264-TLP5754(D4-TP4,ECT-ND - Cut Tape (CT) 264-TLP5754(D4-TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5754(D4-TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3A, 3A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,418.00000 | ₩4,418 |
| 10 | ₩3,210.50000 | ₩32,105 |
| 100 | ₩2,488.27000 | ₩248,827 |
| 500 | ₩2,170.68200 | ₩1,085,341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩2,014.18400 | ₩3,021,276 |
| 3,000 | ₩1,934.72700 | ₩5,804,181 |
| 4,500 | ₩1,894.06089 | ₩8,523,274 |
| 7,500 | ₩1,848.18467 | ₩13,861,385 |