
TK8P65W,RQ | |
|---|---|
DigiKey Part Number | 264-TK8P65W,RQTR-ND - Tape & Reel (TR) 264-TK8P65W,RQCT-ND - Cut Tape (CT) 264-TK8P65W,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK8P65W,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.8A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,803.00000 | ₩4,803 |
| 10 | ₩3,113.50000 | ₩31,135 |
| 100 | ₩2,156.29000 | ₩215,629 |
| 500 | ₩1,814.73200 | ₩907,366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,482.62400 | ₩2,965,248 |