


TK46A08N1,S4X | |
|---|---|
DigiKey Part Number | 264-TK46A08N1,S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK46A08N1,S4X |
Description | MOSFET N-CH 80V 46A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 46A (Tc) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK46A08N1,S4X Models |
Category | Vgs(th) (Max) @ Id 4V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 23A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK56A12N1,S4X | Toshiba Semiconductor and Storage | 111 | TK56A12N1S4X-ND | ₩5,427.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,042.00000 | ₩3,042 |
| 50 | ₩1,454.50000 | ₩72,725 |
| 100 | ₩1,300.09000 | ₩130,009 |
| 500 | ₩1,029.03600 | ₩514,518 |
| 1,000 | ₩941.86300 | ₩941,863 |
| 2,000 | ₩868.53400 | ₩1,737,068 |
| 5,000 | ₩789.22160 | ₩3,946,108 |
| 10,000 | ₩740.23120 | ₩7,402,312 |