Direct



TK12V60W,LVQ | |
|---|---|
DigiKey Part Number | TK12V60WLVQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK12V60W,LVQ |
Description | MOSFET N-CH 600V 11.5A 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.5A (Ta) 104W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK12V60W,LVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 600µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package 4-DFN-EP (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 5.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK20V60W5,LVQ | Toshiba Semiconductor and Storage | 2,312 | TK20V60W5LVQCT-ND | ₩7,827.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,330.80840 | ₩5,827,021 |

