Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2LN19,LF(SE

DigiKey Part Number
264-TCR2LN19LF(SETR-ND - Tape & Reel (TR)
264-TCR2LN19LF(SECT-ND - Cut Tape (CT)
264-TCR2LN19LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LN19,LF(SE
Description
IC REG LINEAR 1.9V 200MA 4-SDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-SDFN (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩703.00000₩703
10₩417.40000₩4,174
25₩341.24000₩8,531
100₩255.46000₩25,546
250₩213.36000₩53,340
500₩187.40000₩93,700
1,000₩165.66100₩165,661
2,500₩142.21520₩355,538
5,000₩127.79240₩638,962
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩108.30020₩1,083,002
Manufacturers Standard Package