
TC7SH126F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SH126FLJ(CTTR-ND - Tape & Reel (TR) TC7SH126FLJ(CTCT-ND - Cut Tape (CT) TC7SH126FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH126F,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH126F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩206.00000 | ₩206 |
10 | ₩138.10000 | ₩1,381 |
25 | ₩120.52000 | ₩3,013 |
100 | ₩101.98000 | ₩10,198 |
250 | ₩93.05200 | ₩23,263 |
500 | ₩87.70000 | ₩43,850 |
1,000 | ₩83.29200 | ₩83,292 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩75.49900 | ₩226,497 |
6,000 | ₩72.90783 | ₩437,447 |
9,000 | ₩71.60967 | ₩644,487 |
15,000 | ₩70.17253 | ₩1,052,588 |
21,000 | ₩69.33267 | ₩1,455,986 |
30,000 | ₩68.52470 | ₩2,055,741 |
75,000 | ₩66.78440 | ₩5,008,830 |
150,000 | ₩65.73623 | ₩9,860,434 |