1 Circuit IC Switch 1:1 18Ohm 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SBL66CFU,LF(CT

DigiKey Part Number
TC7SBL66CFULF(CTTR-ND - Tape & Reel (TR)
TC7SBL66CFULF(CTCT-ND - Cut Tape (CT)
TC7SBL66CFULF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SBL66CFU,LF(CT
Description
IC SWITCH SPST-NCX1 18OHM 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 18Ohm 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SBL66CFU,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
18Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 6ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,858
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩352.00000₩352
10₩238.50000₩2,385
25₩210.36000₩5,259
100₩180.09000₩18,009
250₩165.41600₩41,354
500₩156.61000₩78,305
1,000₩149.36400₩149,364
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩140.40500₩421,215
6,000₩136.01983₩816,119
9,000₩133.82433₩1,204,419
15,000₩131.39220₩1,970,883
21,000₩129.96910₩2,729,351
30,000₩128.60113₩3,858,034
Manufacturers Standard Package