
TC74VHC574FK(EL,K) | |
|---|---|
DigiKey Part Number | TC74VHC574FK(ELK)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74VHC574FK(EL,K) |
Description | IC FF D-TYPE SGL 8-BIT 20-VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC574FK(EL,K) Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Toshiba Semiconductor and Storage | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Not For New Designs | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 8 | Package / Case 20-VFSOP (0.118", 3.00mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩412.01160 | ₩1,030,029 |