
TB67H452FTG,EL | |
|---|---|
DigiKey Part Number | TB67H452FTGELTR-ND - Tape & Reel (TR) TB67H452FTGELCT-ND - Cut Tape (CT) TB67H452FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H452FTG,EL |
Description | IC MOTOR DRIVER 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67H452FTG,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Voltage - Load 6.3V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver | Package / Case 48-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 48-QFN (7x7) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,595.00000 | ₩5,595 |
| 10 | ₩4,214.90000 | ₩42,149 |
| 25 | ₩3,868.48000 | ₩96,712 |
| 100 | ₩3,488.26000 | ₩348,826 |
| 250 | ₩3,306.97600 | ₩826,744 |
| 500 | ₩3,274.69000 | ₩1,637,345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩3,033.62850 | ₩6,067,257 |
| 4,000 | ₩2,972.66750 | ₩11,890,670 |
