


CRF02(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRF02(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRF02(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRF02(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF02(TE85L,Q,M) |
Description | DIODE STANDARD 800V 500MA SFLAT |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRF02(TE85L,Q,M) Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 800 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 500 mA | Base Product Number |