
2SC4944-GR(TE85L,F | |
|---|---|
DigiKey Part Number | 2SC4944-GR(TE85LFTR-ND - Tape & Reel (TR) 2SC4944-GR(TE85LFCT-ND - Cut Tape (CT) 2SC4944-GR(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4944-GR(TE85L,F |
Description | TRANS NPN 50V 0.15A USV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4944-GR(TE85L,F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package USV |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩520.00000 | ₩520 |
| 10 | ₩314.90000 | ₩3,149 |
| 100 | ₩196.45000 | ₩19,645 |
| 500 | ₩145.23600 | ₩72,618 |
| 1,000 | ₩128.63300 | ₩128,633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩107.47467 | ₩322,424 |
| 6,000 | ₩96.79350 | ₩580,761 |
| 9,000 | ₩91.34744 | ₩822,127 |
| 15,000 | ₩85.22247 | ₩1,278,337 |
| 21,000 | ₩81.59352 | ₩1,713,464 |
| 30,000 | ₩78.06510 | ₩2,341,953 |