
XC9287B2LDPR-G | |
|---|---|
DigiKey Part Number | 893-XC9287B2LDPR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9287B2LDPR-G |
Description | IC REG BUCK 2.85V 1.5A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.85V 1 Output 1.5A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩474.76400 | ₩474,764 |
| 2,000 | ₩459.08850 | ₩918,177 |
| 3,000 | ₩451.23767 | ₩1,353,713 |
| 5,000 | ₩442.54480 | ₩2,212,724 |
| 7,000 | ₩437.46457 | ₩3,062,252 |
| 10,000 | ₩432.57720 | ₩4,325,772 |
| 25,000 | ₩422.05240 | ₩10,551,310 |