Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C25C9R-G

DigiKey Part Number
893-XC6135C25C9R-GTR-ND - Tape & Reel (TR)
893-XC6135C25C9R-GCT-ND - Cut Tape (CT)
893-XC6135C25C9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C25C9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
44µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-USPQ-B05 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,529.00000₩1,529
10₩952.40000₩9,524
25₩798.64000₩19,966
100₩624.21000₩62,421
250₩538.50400₩134,626
500₩485.97400₩242,987
1,000₩442.20500₩442,205
2,500₩395.37200₩988,430
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩342.70500₩1,713,525
10,000₩316.26590₩3,162,659
15,000₩302.84000₩4,542,600
25,000₩296.20500₩7,405,125
Manufacturers Standard Package