
XC6118N31BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N31BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N31BMR-GCT-ND - Cut Tape (CT) 893-XC6118N31BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N31BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩948.00000 | ₩948 |
| 10 | ₩668.10000 | ₩6,681 |
| 25 | ₩598.68000 | ₩14,967 |
| 100 | ₩521.93000 | ₩52,193 |
| 250 | ₩485.48400 | ₩121,371 |
| 500 | ₩463.50200 | ₩231,751 |
| 1,000 | ₩445.37000 | ₩445,370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩420.91933 | ₩1,262,758 |
| 6,000 | ₩391.89000 | ₩2,351,340 |
| 15,000 | ₩377.37513 | ₩5,660,627 |
| 30,000 | ₩362.86067 | ₩10,885,820 |