
TPS92613QNDRRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92613QNDRRQ1TR-ND - Tape & Reel (TR) 296-TPS92613QNDRRQ1CT-ND - Cut Tape (CT) 296-TPS92613QNDRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92613QNDRRQ1 |
Description | IC LED DRV LIN PWM 600MA TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 600mA TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92613QNDRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 600mA | |
Frequency | - | |
Dimming | PWM | |
Applications | General Purpose, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,270.00000 | ₩2,270 |
| 10 | ₩1,657.10000 | ₩16,571 |
| 25 | ₩1,502.40000 | ₩37,560 |
| 100 | ₩1,332.66000 | ₩133,266 |
| 250 | ₩1,251.70400 | ₩312,926 |
| 500 | ₩1,202.93400 | ₩601,467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,162.77900 | ₩1,162,779 |
| 2,000 | ₩1,129.73650 | ₩2,259,473 |
| 3,000 | ₩1,113.18800 | ₩3,339,564 |
| 5,000 | ₩1,094.84680 | ₩5,474,234 |
| 7,000 | ₩1,084.13343 | ₩7,588,934 |
| 10,000 | ₩1,073.82440 | ₩10,738,244 |