


TPS76830QD | |
|---|---|
DigiKey Part Number | 296-2749-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76830QD |
Description | IC REG LINEAR 3V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76830QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,745.00000 | ₩5,745 |
| 10 | ₩4,330.50000 | ₩43,305 |
| 75 | ₩3,657.54667 | ₩274,316 |
| 150 | ₩3,501.15333 | ₩525,173 |
| 300 | ₩3,372.30000 | ₩1,011,690 |
| 525 | ₩3,285.12952 | ₩1,724,693 |
| 1,050 | ₩3,194.52476 | ₩3,354,251 |
| 2,550 | ₩3,101.56118 | ₩7,908,981 |
| 5,025 | ₩3,044.57015 | ₩15,298,965 |