


TPS75525KTTR | |
|---|---|
DigiKey Part Number | 296-49015-2-ND - Tape & Reel (TR) 296-49015-1-ND - Cut Tape (CT) 296-49015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75525KTTR |
Description | IC REG LINEAR 2.5V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75525KTTR Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,371.00000 | ₩14,371 |
| 10 | ₩11,174.00000 | ₩111,740 |
| 25 | ₩10,376.28000 | ₩259,407 |
| 100 | ₩9,498.89000 | ₩949,889 |
| 250 | ₩9,323.48000 | ₩2,330,870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩8,828.69800 | ₩4,414,349 |
| 1,000 | ₩8,621.25500 | ₩8,621,255 |
| 1,500 | ₩8,517.36267 | ₩12,776,044 |
