


TPS72718DSET | |
|---|---|
DigiKey Part Number | 296-25192-2-ND - Tape & Reel (TR) 296-25192-1-ND - Cut Tape (CT) 296-25192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72718DSET |
Description | IC REG LINEAR 1.8V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72718DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,517.00000 | ₩2,517 |
| 10 | ₩1,844.00000 | ₩18,440 |
| 25 | ₩1,676.00000 | ₩41,900 |
| 100 | ₩1,490.19000 | ₩149,019 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,401.69600 | ₩350,424 |
| 500 | ₩1,348.35400 | ₩674,177 |
| 750 | ₩1,321.65600 | ₩991,242 |
| 1,250 | ₩1,292.04480 | ₩1,615,056 |
| 1,750 | ₩1,274.73886 | ₩2,230,793 |
| 2,500 | ₩1,258.09280 | ₩3,145,232 |
| 6,250 | ₩1,222.25792 | ₩7,639,112 |
| 12,500 | ₩1,200.66720 | ₩15,008,340 |